Littelfuse WSTM4527QLR020FMR
| Manufacturer | |
| Mfr. Part # | WSTM4527QLR020FMR |
| LCSC Part # | C20350444 |
| Package | 4527 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 4W 4527 |
| Description | 4W 20mΩ Current Sense Resistor ±50ppm/℃ ±1% 4527 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Littelfuse | |
| Package | 4527 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4077 | $ 0.41 |
200+ | $ 0.1627 | $ 32.54 |
500+ | $ 0.1573 | $ 78.65 |
1,000+ | $ 0.1546 | $ 154.60 |
Standard Packaging 1000/Full
Reel | ||