KOA RN73H2ATTD4021A25
| Manufacturer | |
| Mfr. Part # | RN73H2ATTD4021A25 |
| LCSC Part # | C2570940 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 4.02kΩ ±0.05% 125mW 0805 |
| Description | 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2798 | $ 0.28 |
10+ | $ 0.2231 | $ 2.23 |
30+ | $ 0.1989 | $ 5.97 |
100+ | $ 0.1685 | $ 16.85 |
500+ | $ 0.1551 | $ 77.55 |
1,000+ | $ 0.1469 | $ 146.90 |
Standard Packaging 5000/Full
Reel | ||