KOA RN73H2ATTD1232C50
| Manufacturer | |
| Mfr. Part # | RN73H2ATTD1232C50 |
| LCSC Part # | C2540028 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 12.3kΩ ±0.25% 125mW 0805 |
| Description | 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0945 | $ 0.09 |
10+ | $ 0.0757 | $ 0.76 |
30+ | $ 0.0664 | $ 1.99 |
100+ | $ 0.0594 | $ 5.94 |
500+ | $ 0.0538 | $ 26.90 |
1,000+ | $ 0.051 | $ 51.00 |
Standard Packaging 5000/Full
Reel | ||