KOA RN73H1ETTP93R1C50
| Manufacturer | |
| Mfr. Part # | RN73H1ETTP93R1C50 |
| LCSC Part # | C2553933 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 93.1Ω ±0.25% 0.063W 0402 |
| Description | 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0852 | $ 0.09 |
10+ | $ 0.0683 | $ 0.68 |
30+ | $ 0.0599 | $ 1.80 |
100+ | $ 0.0535 | $ 5.35 |
500+ | $ 0.0485 | $ 24.25 |
1,000+ | $ 0.046 | $ 46.00 |
Standard Packaging 10000/Full
Reel | ||