XR XRT1065-121MVRYL4
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT1065-121MVRYL4 |
| LCSC Part # | C39846891 |
| Package | DIP-4P,13x8.5mm |
| Customer # | |
| Key Attributes | FIXED IND 120uH 1.2A DIP-4P,13x8.5mm |
| Description | 1.2A 120uH Toroidal inductor DIP-4P,13x8.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | DIP-4P,13x8.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 8 |
| Multiple | 8 |
| Standard Packaging | 232 |
| Sales Unit | Piece |
In-Stock:
72 
72
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
8+ | $ 0.1849 | $ 1.48 |
80+ | $ 0.1808 | $ 14.46 |
240+ | $ 0.1644 | $ 39.46 |
800+ | $ 0.1616 | $ 129.28 |
Standard Packaging 232/Full
Tray | ||
Better price for more quantity?
$