YAGEO RC2010FK-072K2P
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RC2010FK-072K2P |
| LCSC Part # | C6966093 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±1% 750mW 2010 |
| Description | 2.2kΩ 750mW ±100ppm/℃ Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2968 | $ 0.30 |
200+ | $ 0.1185 | $ 23.70 |
500+ | $ 0.1145 | $ 57.25 |
1,000+ | $ 0.1126 | $ 112.60 |
Standard Packaging 4000/Full
Reel | ||