VISHAY RCP1206W200RGEB
| Manufacturer | |
| Mfr. Part # | RCP1206W200RGEB |
| LCSC Part # | C4206501 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 200Ω ±2% 2.4W 1206 |
| Description | 2.4W 200Ω ±150ppm/℃ Thick Film Resistor ±2% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8864 | $ 0.89 |
200+ | $ 0.344 | $ 68.80 |
500+ | $ 0.3319 | $ 165.95 |
1,000+ | $ 0.3258 | $ 325.80 |
Standard Packaging 1000/Full
Reel | ||