VISHAY CRCW0201200RFKED
| Manufacturer | |
| MPN | CRCW0201200RFKED |
| LCSC Part # | C2654003 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 200Ω ±1% 50mW 0201 |
| Description | 50mW 200Ω 30V Thick Film Resistor ±1% ±100ppm/℃ 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
20+ | $ 0.0312 | $ 0.62 |
200+ | $ 0.0248 | $ 4.96 |
600+ | $ 0.0212 | $ 12.72 |
2,000+ | $ 0.0191 | $ 38.20 |
10,000+ | $ 0.0155 | $ 155.00 |
20,000+ | $ 0.0145 | $ 290.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$