SUSUMU KRL3264E-C-R470-F-T1
| Manufacturer | |
| Mfr. Part # | KRL3264E-C-R470-F-T1 |
| LCSC Part # | C22434242 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 0.47Ω ±1% 2512 |
| Description | 3W 470mΩ ±50ppm/℃ Metal Foil Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,598 
5,598
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.899 | $ 0.90 |
10+ | $ 0.7423 | $ 7.42 |
30+ | $ 0.6623 | $ 19.87 |
100+ | $ 0.5855 | $ 58.55 |
500+ | $ 0.5379 | $ 268.95 |
1,000+ | $ 0.5133 | $ 513.30 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$