RALEC LR-A2725-24R00025F1
| Manufacturer |
RALEC
Asian Brands |
| Mfr. Part # | LR-A2725-24R00025F1 |
| LCSC Part # | C7545506 |
| Package | 2725 |
| Customer # | |
| Key Attributes | RES 0.00025Ω ±1% 4W 2725 |
| Description | 4W 0.25mΩ ±50ppm/℃ ±1% 2725 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Package | 2725 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6005 | $ 0.60 |
10+ | $ 0.5009 | $ 5.01 |
30+ | $ 0.4511 | $ 13.53 |
100+ | $ 0.4014 | $ 40.14 |
500+ | $ 0.3199 | $ 159.95 |
1,000+ | $ 0.3033 | $ 303.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$