KOA RS73F2BRTTD2372C
| Manufacturer | |
| Mfr. Part # | RS73F2BRTTD2372C |
| LCSC Part # | C5734626 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 23.7kΩ ±0.25% 333mW 1206 |
| Description | 23.7kΩ 333mW ±25ppm/℃ Thick Film Resistor ±0.25% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5592 | $ 0.56 |
200+ | $ 0.2228 | $ 44.56 |
500+ | $ 0.2167 | $ 108.35 |
1,000+ | $ 0.2122 | $ 212.20 |
Standard Packaging 5000/Full
Reel | ||