Isabellenhuette SMP-R500-0.5-PW
| Manufacturer | |
| Mfr. Part # | SMP-R500-0.5-PW |
| LCSC Part # | C19842072 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 500mΩ ±0.5% 1W 2010 |
| Description | 500mΩ 1W ±0.5% ±50ppm/℃ 2010 Chip Resistor - Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 406.1789 | $ 406.18 |
200+ | $ 162.0688 | $ 32413.76 |
500+ | $ 156.652 | $ 78326.00 |
1,000+ | $ 153.9763 | $ 153976.30 |
Standard Packaging 25/Full
Reel | ||