CITIZEN CLU03Q-1205E1-503L7X4
| Manufacturer | |
| Mfr. Part # | CLU03Q-1205E1-503L7X4 |
| LCSC Part # | C6144248 |
| Package | - |
| Customer # | |
| Description | 2911lm 5000K 70 33.8V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.3339 | $ 9.33 |
192+ | $ 3.7257 | $ 715.33 |
480+ | $ 3.601 | $ 1728.48 |
1,008+ | $ 3.5395 | $ 3567.82 |
Standard Packaging 48/Full
Tray | ||