CITIZEN CLU026-1202C1-273H7G5
| Manufacturer | |
| Mfr. Part # | CLU026-1202C1-273H7G5 |
| LCSC Part # | C6534849 |
| Package | - |
| Customer # | |
| Description | 627lm 2700K 97 34.6V Warm White LED COBs, Engines, Modules, Strips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 54 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.2538 | $ 9.25 |
216+ | $ 3.6936 | $ 797.82 |
486+ | $ 3.5698 | $ 1734.92 |
1,026+ | $ 3.5079 | $ 3599.11 |
Standard Packaging 54/Full
Tray | ||