Bridgelux BXRC-65C4001-C-73-SE
| Manufacturer | |
| Mfr. Part # | BXRC-65C4001-C-73-SE |
| LCSC Part # | C6870342 |
| Package | - |
| Customer # | |
| Description | 6449lm 6500K 70 120° 34.1V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.8263 | $ 25.83 |
200+ | $ 10.3061 | $ 2061.22 |
500+ | $ 9.9617 | $ 4980.85 |
1,000+ | $ 9.7918 | $ 9791.80 |
Standard Packaging 100/Full
Tray | ||