LGE GBP406
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | GBP406 |
| LCSC Part # | C7421468 |
| Package | GBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 4A GBP |
| Description | Bridge Rectifier 600V 4A Through Hole GBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | LGE | |
| Package | GBP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
275 
275
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1349 $ 0.1215 | $ 0.61 |
50+ | $ 0.1066 $ 0.0960 | $ 4.80 |
150+ | $ 0.0925 $ 0.0833 | $ 12.50 |
500+ | $ 0.0819 $ 0.0738 | $ 36.90 |
2,500+ | $ 0.0734 $ 0.0661 | $ 165.25 |
5,000+ | $ 0.0692 $ 0.0623 | $ 311.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$