Solid State System 2N3585
| Manufacturer |
Solid State System
Asian Brands |
| Mfr. Part # | 2N3585 |
| LCSC Part # | C7175456 |
| Package | TO-66 |
| Customer # | |
| Description | 35W NPN 2A 300V TO-66 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Solid State System | |
| Package | TO-66 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.1022 | $ 13.10 |
200+ | $ 5.2282 | $ 1045.64 |
500+ | $ 5.0539 | $ 2526.95 |
1,000+ | $ 4.9675 | $ 4967.50 |
Standard Packaging 10/Full
Box | ||