Multicomp 2N2219A
| Manufacturer | |
| Mfr. Part # | 2N2219A |
| LCSC Part # | C37270941 |
| Package | TO-39 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 800mA TO-39 |
| Description | Bipolar (BJT) Transistor NPN 40V 800mA 300MHz 3W Through Hole TO-39 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Multicomp | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
207 
207
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3644 | $ 1.36 |
10+ | $ 1.1178 | $ 11.18 |
30+ | $ 0.9819 | $ 29.46 |
100+ | $ 0.8274 | $ 82.74 |
500+ | $ 0.7603 | $ 380.15 |
1,000+ | $ 0.7291 | $ 729.10 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$