Atop Technologies ANT-WS-AB-RM-05-180
| Manufacturer | |
| Mfr. Part # | ANT-WS-AB-RM-05-180 |
| LCSC Part # | C6860759 |
| Package | - |
| Customer # | |
| Key Attributes | 2.4 GHz Single Band Omnidirectional Antenna, 5dBi Gain, 180cm Cable |
| Description | Rubber Ducky Antenna 5dBi 2.4GHz 15W RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Atop Technologies | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 97.0703 | $ 97.07 |
200+ | $ 38.7323 | $ 7746.46 |
500+ | $ 37.4371 | $ 18718.55 |
1,000+ | $ 36.799 | $ 36799.00 |
Standard Packaging 1/Full
Bag | ||