ADI AD7582KNZ
| Manufacturer | |
| Mfr. Part # | AD7582KNZ |
| LCSC Part # | C651280 |
| Package | PDIP-28 |
| Customer # | |
| Description | -40℃~+85℃ Parallel PDIP-28 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | PDIP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 183.3179 | $ 183.32 |
200+ | $ 70.9425 | $ 14188.50 |
500+ | $ 68.4498 | $ 34224.90 |
1,000+ | $ 67.2166 | $ 67216.60 |
Standard Packaging 13/Full
Tube | ||