KEMET EEV226M050S9GAA
| Manufacturer | |
| Mfr. Part # | EEV226M050S9GAA |
| LCSC Part # | C2163360 |
| Package | SMD,D6.3xL5.65mm |
| Customer # | |
| Description | 22uF 50V 2Ω@100kHz ±20% 70mA@100kHz SMD,D6.3xL5.65mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | SMD,D6.3xL5.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1385 | $ 0.14 |
200+ | $ 0.0537 | $ 10.74 |
500+ | $ 0.0518 | $ 25.90 |
1,000+ | $ 0.0508 | $ 50.80 |
Standard Packaging 1000/Full
Reel | ||