VISHAY 39D478G025JT6
| Manufacturer | |
| Mfr. Part # | 39D478G025JT6 |
| LCSC Part # | C1612744 |
| Package | Through Hole,D25.7xL92.5mm |
| Customer # | |
| Description | 4700uF 25V -10%~+75% Through Hole,D25.7xL92.5mm Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D25.7xL92.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.5665 | $ 15.57 |
200+ | $ 6.0255 | $ 1205.10 |
500+ | $ 5.8137 | $ 2906.85 |
1,000+ | $ 5.7078 | $ 5707.80 |
Standard Packaging 80/Full
Bag | ||