PANASONIC EEU-FC1H330
| Manufacturer | |
| Mfr. Part # | EEU-FC1H330 |
| LCSC Part # | C1582062 |
| Package | Through Hole,D6.3xL11.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% 50V TH |
| Description | 33uF 50V Aluminum Electrolytic Capacitors Through Hole,D6.3xL11.2mm 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D6.3xL11.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1332 | $ 0.67 |
50+ | $ 0.1298 | $ 6.49 |
150+ | $ 0.1275 | $ 19.13 |
500+ | $ 0.1252 | $ 62.60 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$