Nichicon UPW1J122MHD
| Manufacturer | |
| Mfr. Part # | UPW1J122MHD |
| LCSC Part # | C5111946 |
| Package | Through Hole,D18xL31.5mm |
| Customer # | |
| Description | 1200uF 63V ±20% 2.508A@120Hz Through Hole,D18xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D18xL31.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1056 | $ 1.11 |
300+ | $ 0.429 | $ 128.70 |
600+ | $ 0.4137 | $ 248.22 |
900+ | $ 0.406 | $ 365.40 |
Standard Packaging 300/Full
Box | ||