Cornell Dubilier Electronics MLP473M7R5EB1C
| Manufacturer | |
| Mfr. Part # | MLP473M7R5EB1C |
| LCSC Part # | C2623893 |
| Package | Through Hole |
| Customer # | |
| Description | 47000uF 7.5V 30mΩ@120Hz ±20% 9.8A@20kHz Through Hole Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 91.813 | $ 91.81 |
200+ | $ 35.5316 | $ 7106.32 |
500+ | $ 34.2818 | $ 17140.90 |
1,000+ | $ 33.6662 | $ 33666.20 |
Standard Packaging 10/Full
Bag | ||