KEMET ALS81P512NP500
| Manufacturer | |
| Mfr. Part # | ALS81P512NP500 |
| LCSC Part # | C3812466 |
| Package | Screw Terminals,D77xL146mm |
| Customer # | |
| Description | 5100uF 500V 48mΩ@100Hz ±20% 21.5A@10kHz Screw Terminals,D77xL146mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Screw Terminals,D77xL146mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 71.5002 | $ 71.50 |
200+ | $ 27.6703 | $ 5534.06 |
500+ | $ 26.6978 | $ 13348.90 |
1,000+ | $ 26.2177 | $ 26217.70 |
Standard Packaging 12/Full
Box | ||