Cornell Dubilier Electronics 550C342T400CF2B
| Manufacturer | |
| Mfr. Part # | 550C342T400CF2B |
| LCSC Part # | C5532015 |
| Package | Screw Terminals,D63.5xL142.88mm |
| Customer # | |
| Description | 3400uF 400V 28.9mΩ -10%~+50% 15.8A@120Hz Screw Terminals,D63.5xL142.88mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Screw Terminals,D63.5xL142.88mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 317.4064 | $ 317.41 |
210+ | $ 126.6471 | $ 26595.89 |
510+ | $ 122.4149 | $ 62431.60 |
990+ | $ 120.3238 | $ 119120.56 |
Standard Packaging 30/Full
Bag | ||