YAGEO AHP50AJB-2K4
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AHP50AJB-2K4 |
| LCSC Part # | C1568794 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 2.4kΩ ±5% 50W |
| Description | 2.4kΩ Wirewound Resistor 50W ±5% ±200ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 252 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9942 | $ 0.99 |
252+ | $ 0.3851 | $ 97.05 |
504+ | $ 0.3725 | $ 187.74 |
1,008+ | $ 0.3646 | $ 367.52 |
Standard Packaging 252/Full
Bag | ||