YAGEO AHP500JB-0R33
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AHP500JB-0R33 |
| LCSC Part # | C5561054 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 0.33Ω ±5% 5W |
| Description | 330mΩ 5W Wirewound Resistor ±5% ±200ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1080 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4558 | $ 0.46 |
200+ | $ 0.1819 | $ 36.38 |
500+ | $ 0.1758 | $ 87.90 |
1,080+ | $ 0.1728 | $ 186.62 |
Standard Packaging 1080/Full
Bag | ||