Riedon RSH-375-100
| Manufacturer | |
| Mfr. Part # | RSH-375-100 |
| LCSC Part # | C6995184 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 0.267mΩ ±0.25% |
| Description | 0.267mΩ ±0.25% ±15ppm/℃ Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 136.2126 | $ 136.21 |
200+ | $ 54.3507 | $ 10870.14 |
500+ | $ 52.5338 | $ 26266.90 |
1,000+ | $ 51.637 | $ 51637.00 |
Standard Packaging 1/Full
Bag | ||