Cosel PBA300F-5-U
| Manufacturer | |
| Mfr. Part # | PBA300F-5-U |
| LCSC Part # | C6949553 |
| Package | - |
| Customer # | |
| Key Attributes | 300W AC-DC Power Supply Module, 5V Output, with Universal Input |
| Description | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Cosel | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 389.2257 | $ 389.23 |
200+ | $ 365.5617 | $ 73112.34 |
500+ | $ 353.3462 | $ 176673.10 |
1,000+ | $ 347.3101 | $ 347310.10 |
Standard Packaging 1/Full
Box | ||