UNI-SEMIC U7550H
| Manufacturer |
UNI-SEMIC
Asian Brands |
| Mfr. Part # | U7550H |
| LCSC Part # | C41378109 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | IC REG LINEAR 5V 100mA 150mA SOT-89 |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 150mA SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UNI-SEMIC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
480 
480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0782 | $ 0.39 |
50+ | $ 0.0618 | $ 3.09 |
150+ | $ 0.0536 | $ 8.04 |
1,000+ | $ 0.0475 | $ 47.50 |
2,000+ | $ 0.0426 | $ 85.20 |
5,000+ | $ 0.0401 | $ 200.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$