PAKER 78L08
| Manufacturer |
PAKER
Asian Brands |
| Mfr. Part # | 78L08 |
| LCSC Part # | C42432488 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | 100mA Fixed Output Three Terminal Positive Regulators |
| Description | 46dB@(120Hz) Positive Fixed SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PAKER | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,150 
1,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0421 $ 0.0400 | $ 0.40 |
100+ | $ 0.0333 $ 0.0317 | $ 3.17 |
300+ | $ 0.0289 $ 0.0275 | $ 8.25 |
1,000+ | $ 0.0256 $ 0.0244 | $ 24.40 |
5,000+ | $ 0.023 $ 0.0219 | $ 109.50 |
10,000+ | $ 0.0216 $ 0.0206 | $ 206.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$