Luminus Devices CBM-120-UV-C31-I380-21
| Manufacturer | |
| Mfr. Part # | CBM-120-UV-C31-I380-21 |
| LCSC Part # | C6478458 |
| Package | - |
| Customer # | |
| Description | 18A 380nm 3.6V LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Luminus Devices | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 404.0371 | $ 404.04 |
200+ | $ 161.2136 | $ 32242.72 |
500+ | $ 155.8274 | $ 77913.70 |
1,000+ | $ 153.1647 | $ 153164.70 |
Standard Packaging 10/Full
Tray | ||