JNJOPTO JNJ-L-3036FW15-3951030-SL-S1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3036FW15-3951030-SL-S1 |
| LCSC Part # | C41355615 |
| Package | SMD2835-2P |
| Customer # | |
| Description | 5V 150mA 395nm 3.6V SMD2835-2P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
340 
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0655 | $ 0.66 |
100+ | $ 0.0518 | $ 5.18 |
300+ | $ 0.045 | $ 13.50 |
1,000+ | $ 0.0398 | $ 39.80 |
5,000+ | $ 0.0357 | $ 178.50 |
10,000+ | $ 0.0336 | $ 336.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$