TubeDepot R-CC-1-NOS-47
| Manufacturer | |
| Mfr. Part # | R-CC-1-NOS-47 |
| LCSC Part # | C3514894 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 47Ω 1W Through Hole |
| Description | Carbon Composition Resistor 47Ω 1W Through Hole Through Hole Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TubeDepot | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1534 | $ 2.15 |
200+ | $ 0.833 | $ 166.60 |
500+ | $ 0.8037 | $ 401.85 |
1,000+ | $ 0.7898 | $ 789.80 |
Standard Packaging 1/Full
Bag | ||