EIC RGP02-20E-BULK
| Manufacturer | |
| Mfr. Part # | RGP02-20E-BULK |
| LCSC Part # | C17478673 |
| Package | DO-41 |
| Customer # | |
| Description | 300ns 2kV 1.8V@100mA 500mA DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | EIC | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4022 | $ 0.40 |
200+ | $ 0.1605 | $ 32.10 |
500+ | $ 0.1552 | $ 77.60 |
1,000+ | $ 0.1525 | $ 152.50 |
Standard Packaging 500/Full
Bag | ||