DIODES SBR2060CT
| Manufacturer | |
| Mfr. Part # | SBR2060CT |
| LCSC Part # | C5245109 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | SUPERBARRIER RECTIFIER |
| Description | 150A 60V 1 Pair Common Cathode 700mV@10A 10A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3108 | $ 0.31 |
10+ | $ 0.3048 | $ 3.05 |
30+ | $ 0.3003 | $ 9.01 |
100+ | $ 0.2958 | $ 29.58 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$