M&G YS-61
| Manufacturer | M&GAsian Brands |
| MPN | YS-61 |
| LCSC Part # | C3033229 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sticky Notes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Paper and Printing/Sticky Notes | |
| Manufacturer | M&G | |
| Packaging | - | |
| Size | Product size: 76×76×9mm; Packaging size: 93×10×123mm | |
| Type | Colorful sticky notes | |
| Colour | Colorful | |
| specifications | 88 Sheets per Book, 1 Book Packed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9752 | $ 5.98 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



