LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata DRC3R48E440 product image
Images for reference only

Sensata DRC3R48E440RoHS

Manufacturer
MPN
DRC3R48E440
LCSC Part #
C2614059
Packaging
-
Customer #
Key Attributes
Contactors (Solid State) RoHS
Datasheetpdf iconSensata DRC3R48E440

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Solid State)
ManufacturerSensata
Packaging-
dimension95mm×86mm×45mm
Feature-
Power sourceSolid State
Number of poles-
Rated current7.6A
Category of use-
Driving modeAC
Main contact type-
Wire diameter-
authenticationCE
seriesDRC
Coil voltage-
Application type-
installation methodDIN Rail, Base
rated voltage30V
contact types-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 227.1028$ 227.10
200+$ 87.8868$ 17577.36
500+$ 84.7983$ 42399.15
1,000+$ 83.2715$ 83271.50
Standard Packaging10/Full Bag
Better price for more quantity?
$