LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata DRA3P48A4R product image
Images for reference only

Sensata DRA3P48A4RRoHS

Manufacturer
MPN
DRA3P48A4R
LCSC Part #
C2614004
Packaging
-
Customer #
Key Attributes
Contactors (Solid State) RoHS
Datasheetpdf iconSensata DRA3P48A4R

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Solid State)
ManufacturerSensata
Packaging-
dimension89mm×73mm×44mm
Feature-
Power sourceSolid State
Number of poles-
Rated current4.2A
Category of use-
Driving modeAC
Main contact type-
Wire diameter-
authenticationCE
seriesDRA3P
Coil voltage-
Application type-
installation methodDIN Rail
rated voltage265V
contact types-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

DIN Rail Mounting

2.4 Amp and 4.2 Amp rated solid state contactors Load voltage range 48-510 VAC, three-phase Compatible with standard 35 mm DIN rail LED input status indicator AC or DC control Zero-cross (resistive load) or instant-on (inductive load) output cUL recognized, IEC certified, CE, CCC and RoHS compliant, horsepower rated Built-in overvoltage protection

Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 96.9794$ 96.98
200+$ 37.5295$ 7505.90
500+$ 36.2119$ 18105.95
1,000+$ 35.5603$ 35560.30
Standard Packaging10/Full Bag
Better price for more quantity?
$