LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lelon OCR471M0JBK-0811 product image
  • OCR471M0JBK-0811 thumbnail 1
  • OCR471M0JBK-0811 thumbnail 2
  • OCR471M0JBK-0811 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Lelon OCR471M0JBK-0811RoHS

Manufacturer
LelonAsian Brands
MPN
OCR471M0JBK-0811
LCSC Part #
C916205
Packaging
Through Hole,D8xL11.5mm
Customer #
Key Attributes
CAP ALUM POLY 470uF ±20% 6.3V TH
Datasheetpdf iconLelon OCR471M0JBK-0811
In-Stock: 455
455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1251$ 0.63
50+$ 0.0986$ 4.93
150+$ 0.0854$ 12.81
1,000+$ 0.0688$ 68.80
2,000+$ 0.0609$ 121.80
5,000+$ 0.0569$ 284.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerLelon
PackagingThrough Hole,D8xL11.5mm
Lifetime2000hrs@105℃
Capacitance470uF
Height - Seated (Max)11.5mm
Voltage Rating6.3V
Operating Temperature-55℃~+105℃
Diameter8mm
Equivalent Series Resistance(ESR)12mΩ@300kHz
Ripple Current4.77A@100kHz
Pin Spacing3.5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece