TBF Hex Socket Head Cap Screw GB70-76 M4X18 Carbon Steel Grade 8.8 Full Thread Blackened Boxed
| Manufacturer | TBFAsian Brands |
| MPN | GB70-76 WMS03234 |
| LCSC Part # | C5150944 |
| Packaging | - |
| Customer # | |
| Key Attributes | TBF Hex Socket Head Cap Screw GB70-76 M4X18 Carbon Steel Grade 8.8 Full Thread Blackened Boxed |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | TBF | |
| Packaging | - | |
| NominalDiameter | 4mm | |
| standard | GB70-76 | |
| specifications | M4X18 | |
| Thread coverage range | Full thread | |
| Nominal length | 18mm | |
| HardnessGrade | Grade 8.8 | |
| Pitch | 0.7mm | |
| texture of material | Carbon steel | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



