VISHAY VS-30WQ10FN-M3
| Manufacturer | |
| MPN | VS-30WQ10FN-M3 |
| LCSC Part # | C6326393 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | 1 Independent 100V 810mV@3A 3.5A TO-252(DPAK) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 810mV@3A | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Non-Repetitive Peak Forward Surge Current | 440A | |
| Current - Rectified | 3.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VS-30WQ10FN-M3 surface mount Schottky rectifiers are designed for applications requiring low forward voltage drop and minimal PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Features
AI Translation
- Low forward voltage drop
- Guard ring for enhanced durability and long-term reliability
- Popular D-PAK package
- Small, surface-mountable
- High-frequency operation
- MSL Level 1 per J-STD-020, LF max peak 260°C
- Material Category: For compliance definitions, see www.vishay.com/doc?99912
- RoHS compliant
- Halogen-free
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5998 | $ 0.60 |
| 225+ | $ 0.24 | $ 54.00 |
| 525+ | $ 0.2318 | $ 121.70 |
| 975+ | $ 0.2286 | $ 222.89 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

