Littelfuse SMD150F/33-2920-2
| Manufacturer | |
| Mfr. Part # | SMD150F/33-2920-2 |
| LCSC Part # | C2153717 |
| Package | SMD,7.4x5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.5A SMD |
| Description | Polymeric PTC Resettable Fuse 33V 1.5A Surface Mount 7.4x5.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD,7.4x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4524 | $ 0.45 |
10+ | $ 0.4414 | $ 4.41 |
30+ | $ 0.4335 | $ 13.01 |
100+ | $ 0.4256 | $ 42.56 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$