TONYU DYWH-ITR8307/S17B1B2/1T
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-ITR8307/S17B1B2/1T |
| LCSC Part # | C42422348 |
| Packaging | SMD-4P,3.4x2.7mm |
| Customer # | |
| Key Attributes | SMD-4P,3.4x2.7mm Reflective - Analog Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | TONYU | |
| Packaging | SMD-4P,3.4x2.7mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Wavelength | 940nm | |
| Output Type | Phototransistor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,085
1,085 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0934 | $ 0.47 |
| 50+ | $ 0.0739 | $ 3.70 |
| 150+ | $ 0.0641 | $ 9.62 |
| 1,000+ | $ 0.0567 | $ 56.70 |
| 2,000+ | $ 0.0509 | $ 101.80 |
| 5,000+ | $ 0.0479 | $ 239.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

