SHOU HAN PH2.0-3Y
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | PH2.0-3Y |
| LCSC Part # | C7437202 |
| Package | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 3POS 2mm SINGLE ROW PH |
| Description | 2mm 1 PH -25℃~+85℃ 3 Non-Latching P=2mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | SHOU HAN | |
| Package | P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
18,000 
18,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0043 $ 0.0041 | $ 0.41 |
1,000+ | $ 0.0034 $ 0.0033 | $ 3.30 |
5,000+ | $ 0.0029 $ 0.0028 | $ 14.00 |
10,000+ | $ 0.0026 $ 0.0025 | $ 25.00 |
50,000+ | $ 0.0023 $ 0.0022 | $ 110.00 |
100,000+ | $ 0.0022 $ 0.0021 | $ 210.00 |
Standard Packaging 5000/Full
Bag | ||
Better price for more quantity?
$