LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25023-2x10R product image
  • HX25023-2x10R thumbnail 1
  • HX25023-2x10R thumbnail 2
  • HX25023-2x10R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hongxing HX25023-2x10RRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25023-2x10R
LCSC Part #
C704413
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.5mm DUAL ROW
Datasheetpdf iconHongxing HX25023-2x10R
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row10
Row Spacing5mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1971$ 0.20
10+$ 0.1548$ 1.55
30+$ 0.1367$ 4.10
100+$ 0.114$ 11.40
500+$ 0.1002$ 50.10
1,000+$ 0.0941$ 94.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.