YLPTEC TD312P485H
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | TD312P485H |
| LCSC Part # | C22751222 |
| Package | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | Dual-channel high-speed RS485 isolated transceiver module |
| Description | 32 No 3.17V~3.45V DIP,31.8x20.3mm Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | YLPTEC | |
| Package | DIP,31.8x20.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.1845 | $ 9.18 |
10+ | $ 8.951 | $ 89.51 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$