LingChip LX3144
| Manufacturer |
LingChip
Asian Brands |
| Mfr. Part # | LX3144 |
| LCSC Part # | C42453931 |
| Package | QFN-12(1.5x1.5) |
| Customer # | |
| Key Attributes | 4XSPST Tuner with MIPI for LTE TRX Application |
| Description | 400MHz~5GHz QFN-12(1.5x1.5) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Package | QFN-12(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4744 | $ 0.47 |
10+ | $ 0.3734 | $ 3.73 |
30+ | $ 0.329 | $ 9.87 |
100+ | $ 0.2755 | $ 27.55 |
500+ | $ 0.251 | $ 125.50 |
1,000+ | $ 0.2357 | $ 235.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$